描述
The AZ2850-2C-24A is a 40 amp miniature power relay designed for industrial switching applications with a 24VAC nominal coil voltage. It features dual-pole contact arrangements (DPST 2 Form A or DPDT 2 Form C) with a maximum switched power of 560W or 8310VA, supporting up to 40A on normally open contacts and 3A on normally closed contacts at voltages up to 600VAC. The relay operates reliably across a temperature range of -40°C to 65°C with a coil power consumption of 2.6VA at pickup and maximum continuous dissipation of 7VA at 20°C ambient. With a mechanical life expectancy of 5×106 operations and electrical life of 1×105 cycles at 30A/277VAC resistive load, this relay is ideal for HVAC systems, motor control, lighting circuits, and general industrial automation requiring compact, high-current switching with proven durability.
搜索关键词: AZ28502C24A
规格
常见问题
AZ2850-2C-24A 是否符合 RoHS 标准?
是的,AZ2850-2C-24A 符合 RoHS 标准。
AZ2850-2C-24A 的交货期是多少?
AZ2850-2C-24A 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 69
可立即发货
最小订购数量: 5
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands