AZ2800-2C-277A by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ2800-2C-277A

40AMP Power Relay 277VAC coil SPDT ...

查看数据表 询问数据表
符合 RoHS
Tray 包装
附件
请求编程报价
合规证书

描述

The AZ2800-2C-277A is a 40 A miniature power relay designed for switching high-current AC loads in industrial and commercial applications. It features dual-pole contact arrangements (DPST with 2 Form A or DPDT with 2 Form C contacts) with a 277 VAC nominal AC coil rated at 14.4 mA nominal current and 4700 O coil resistance (60 Hz). The relay meets 8 mm creepage and 4 kV dielectric strength requirements, with contact ratings of 40 A at 277 VAC resistive (30k cycles), 30 A at 277 VAC general use (100k cycles), and operates with a 15 ms typical operate time and 10 ms typical release time. It is rated for -40°C to 65°C ambient operating temperature, withstands 0.062" displacement at 10–55 Hz vibration and 10 g operational shock, and is housed in a PBT polyester enclosure with quick-connect tab terminals. Common applications include HVAC systems, lighting control, motor starters, and power distribution in commercial buildings where 277 VAC switching is required.

搜索关键词: AZ28002C277A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ2800-2C-277A
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
Tray
继电器结构:
Non-Latching10725
AC线圈电压:
277 V
触点排列:
DPDT10703
安装方式:
Flange Mount10716
端接方式:
Quick Connect10727
测试按钮:
No10724
LED指示灯:
No10708
工作温度:
-40 to 65 °C

常见问题

AZ2800-2C-277A 是否符合 RoHS 标准?

是的,AZ2800-2C-277A 符合 RoHS 标准。

AZ2800-2C-277A 的交货期是多少?

AZ2800-2C-277A 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 103

可立即发货

最小订购数量: 5

工厂交货期 15 周

价格 (USD)

数量
单价
5
$23.23
10
$21.61
25
$19.45
50
$18.73
100
$17.64
300
$17.22
500 +
$16.62