描述
The AZ2280-1C-24DF is a 40 amp miniature power relay featuring a single Form C (changeover) contact arrangement with a 24 VDC coil. This relay is designed for switching applications with a maximum switched power of 840 W or 11,080 VA, supporting contact ratings of 20 A at 277 VAC and 10 A at 28 VDC. The relay incorporates quick-connect leads for both contacts and coil, operates at a nominal coil voltage of 24 VDC with a must-operate voltage of 18 VDC and maximum continuous voltage of 32 VDC, and delivers a nominal coil current of 36 mA with a coil resistance of 660 O. It meets UL Class F (155°C) thermal rating, achieves 1×107 mechanical life cycles and 1×105 electrical life cycles at 28 A and 277 VAC, and operates reliably across a temperature range of -55°C to 85°C. The relay is ideal for industrial control, HVAC systems, and general-purpose switching applications requiring compact size and high reliability.
搜索关键词: AZ22801C24DF
规格
常见问题
AZ2280-1C-24DF 是否符合 RoHS 标准?
是的,AZ2280-1C-24DF 符合 RoHS 标准。
AZ2280-1C-24DF 的交货期是多少?
AZ2280-1C-24DF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 445
可立即发货
最小订购数量: 5
工厂交货期 13 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands