AZ2160-1C-12DEF by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ2160-1C-12DEF

40A Mini Power Relay 12VDC coil SPDT ...

查看数据表 询问数据表
符合 RoHS
Tray 包装
附件
请求编程报价
合规证书

描述

AZ2160-1C-12DEF is a miniature power relay featuring a single Form C (SPDT) contact arrangement designed for general-purpose switching applications. The relay offers 40 A switching capability with AgSnO2 (silver tin oxide) contact material, supporting switched power ratings up to 900 W or 10,000 VA, and operates with a 12 VDC nominal coil voltage (must operate at 9.0 VDC, maximum continuous 17.5 VDC). It delivers exceptional reliability with a mechanical life expectancy of 10 million operations and electrical life of 100,000 cycles at 125 VAC resistive load, while maintaining a contact resistance of =20 mO. The relay features a compact form factor (31.8 mm length × 26.9 mm width × 19.1 mm height), operates across a temperature range of -55°C to 105°C (Class F coil), and includes both PCB and quick-connect terminal options. With UL/CUR approval (file E44211) meeting UL 508 and UL 873 spacing requirements, dielectric strength of 2500 VRMS (coil to load contacts), and a Proof Tracking Index of 175, this relay is ideal for HVAC systems, refrigeration controls, industrial automation, and safety control applications requiring reliable switching performance.

搜索关键词: AZ21601C12DEF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ2160-1C-12DEF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
350
封装类型:
Tray

常见问题

AZ2160-1C-12DEF 是否符合 RoHS 标准?

是的,AZ2160-1C-12DEF 符合 RoHS 标准。

AZ2160-1C-12DEF 的交货期是多少?

AZ2160-1C-12DEF 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 280

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 263

工厂交货期 16 周

价格 (USD)

数量
单价
5
$10.74
50
$10.71
100
$10.68
263
$10.66
525
$5.65
788
$3.97
1,050 +
$3.90

工具/3D模型