help desk software
AZ2100-1C-48DE by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ2100-1C-48DE

Miniature Power Relay - 1FormC (SPDT) - 48VDC Coil - 40A Contacts - -55°C to 85°C ...

查看数据表 询问数据表
符合 RoHS
Tray 包装
附件
请求编程报价
合规证书

描述

The AZ2100-1C-48DE is a miniature power relay manufactured by American Zettler, featuring a single Form C (SPDT) contact arrangement with 40 A switching capability and a nominal coil voltage of 48 VDC. This relay delivers robust performance with a maximum switched power of 900 W or 10,000 VA, maximum switched current of 40 A (Form A) or 30 A (Form B), and maximum switched voltage of 30 VDC or 300 VAC. The relay is rated for 10 million mechanical operations and 100,000 electrical operations at 30 A and 125 VAC resistive load, with an operate time of 8 ms typical and release time of 3.5 ms typical. It features AgCdO (silver cadmium oxide) contact material with initial contact resistance of =50 mO, operates over a temperature range of -55°C to 85°C (Class B coil) or -55°C to 105°C (Class F coil), and includes both PCB and quick-connect terminals for flexible installation. The relay is ideal for industrial control applications, HVAC systems, and refrigeration equipment where reliable high-current switching and long operational life are required.

搜索关键词: AZ21001C48DE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ2100-1C-48DE
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
240
封装类型:
Tray
继电器结构:
Non-Latching
AC线圈电压:
N/A
直流线圈电压:
48 V
触点排列:
SPDT
安装方式:
Through Hole
端接方式:
PC Pin
测试按钮:
No
LED指示灯:
No
工作温度:
-55 to 100 °C

常见问题

AZ2100-1C-48DE 是否符合 RoHS 标准?

是的,AZ2100-1C-48DE 符合 RoHS 标准。

AZ2100-1C-48DE 的交货期是多少?

AZ2100-1C-48DE 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 1,240

发货 today, 输入设置值。

库存数量的起订量: 5

缺货数量的起订量: 300

工厂交货期 14 周

价格 (USD)

数量
单价
5
$9.07
50
$6.34
100
$5.93
300
$5.56
600
$5.50
900
$5.45
1,200 +
$5.39