AZ2100-1C-110DE
Miniature Power Relay - 1FormC (SPDT) - 110VDC Coil - 40A Contacts - -55°C to 85°C ...
描述
The AMERICAN ZETTLER AZ2100-1C-110DE is a versatile miniature power relay that features a single Form C (SPDT) configuration, a 110VDC coil, and robust 40A contacts. This reliable relay is designed to operate within a wide temperature range of -55°C to 85°C, making it suitable for various industrial applications where space is limited and high power handling is required.
搜索关键词: AZ21001C110DE
规格
常见问题
AZ2100-1C-110DE 是否符合 RoHS 标准?
是的,AZ2100-1C-110DE 符合 RoHS 标准。
AZ2100-1C-110DE 的交货期是多少?
AZ2100-1C-110DE 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 1,636
发货 today, 输入设置值。
库存数量的起订量: 5
缺货数量的起订量: 300
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands