AZ2100-1A-24DEF
American ZettlerMiniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C ...
描述
The American Zettler AZ2100-1A-24DEF is a high-quality miniature power relay designed for a wide range of applications. This relay features a 1FormA (SPST-NO) configuration with 24VDC coil, allowing for efficient control of electrical circuits. With 40A contacts, this relay is capable of handling high currents while maintaining reliable performance. Operating in a temperature range of -55°C to 105°C, the AZ2100-1A-24DEF is suitable for use in harsh environmental conditions. Trust American Zettler for dependable and durable relay solutions.
Search Keywords: AZ21001A24DEF
规格
有存货: 480
可立即发货
已订购:
720
可以发货 6/26/26
Minimum Order Quantity: 10
工厂交货期 16 周
PRICE (USD)
English
Chinese
Spanish