描述
The AZ166-2CT-240A is a heavy-duty miniature power relay designed for high-switching-capacity applications with AC coil operation at 240VAC nominal. This relay features a DPDT (2 Form C) contact arrangement with silver cerium contacts rated for 10A at 250VAC and 10A at 30VDC, delivering maximum switched power of 300W at 2500VA. The relay operates with a nominal coil current of 5.0mA ± 10% and coil resistance of 22,000 ± 15% ohms, with a maximum continuous dissipation of 1.7VA at 20°C. It provides reliable performance across an operating temperature range of -55°C to 70°C, with a minimum mechanical life expectancy of 2×107 operations and operate/release times of 25msec maximum at nominal coil voltage. The polycarbonate enclosure with plug-in terminals and top panel mount design makes it suitable for industrial control systems, automation equipment, and switching applications requiring high reliability and compact form factor.
搜索关键词: AZ1662CT240A
规格
常见问题
AZ166-2CT-240A 是否符合 RoHS 标准?
是的,AZ166-2CT-240A 符合 RoHS 标准。
AZ166-2CT-240A 的交货期是多少?
AZ166-2CT-240A 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 262
可立即发货
最小订购数量: 40
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 40
工厂交货期 16 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands