help desk software
AB-FD012BL-19712-XA1 by american bright optoelectronics
图片仅供参考 - 请查看制造商规格

AB-FD012BL-19712-XA1

Light Strip - IP67 - 12V - 120LED/m - BLUE - 197" - Width 10mm ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

AB-FD012BL-19712-XA1 is a flexible LED light strip designed for applications requiring waterproof, durable lighting solutions. Operating at 12V DC with blue color output (465-475 nm wavelength), this strip features an IP68 waterproof rating and UL listing for safety compliance. The product is 197 inches (5 meters) in length with 120 LEDs per meter, delivering a current draw of 0.66 A/m and power consumption of 8 W/m. It incorporates a clear silicon tube enclosure with Shore A 60-65 durometer for protection and flexibility. The strip operates reliably across a temperature range of -20°C to +50°C and is suitable for conference rooms, hospitals, commercial and residential buildings, entertainment lighting, and hotel installations where flexible, waterproof illumination is required.

搜索关键词: ABFD012BL19712XA1

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Bright Optoelectronics
部件编号:
AB-FD012BL-19712-XA1
计量单位:
每 Each
RoHS:
Yes
HTS:
9405994090
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

AB-FD012BL-19712-XA1 是否符合 RoHS 标准?

是的,AB-FD012BL-19712-XA1 符合 RoHS 标准。

AB-FD012BL-19712-XA1 的交货期是多少?

AB-FD012BL-19712-XA1 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 7 周

价格 (USD)

数量
单价
1
$59.01
5
$55.62
10
$54.78
25
$52.53
50
$52.40
100
$47.87
250 +
$43.61

工具/3D模型

产品指南