描述
PLB4LB-012 is a 30 mm metal pilot light equipped with an LED bulb, designed for panel indication applications. This indicator light features a red lens color and operates at 12V AC/DC voltage. The unit has a diameter of approximately 35 mm (1.4 in) and a depth of 25 mm (1.0 in), with a maximum panel thickness of 6 mm (0.25 in). The pilot light includes rubber washers for secure panel mounting. Common applications include control panels, machinery status indication, and industrial equipment where reliable visual signaling is required.
搜索关键词: PLB4LB012
规格
常见问题
PLB4LB-012 是否符合 RoHS 标准?
是的,PLB4LB-012 符合 RoHS 标准。
PLB4LB-012 的交货期是多少?
PLB4LB-012 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands