GFR4C30300
Ground Fault Relay with Overload Protection - GFR Series - 3 Pole+N - C Trip - 300mA Ground Fault Sensitivity Level - 30A - 480Y/277VAC - DIN Rail. ...
描述
The GFR4C30300 from Altech is DIN rail mount ground fault relay (with overload protection) GFR series with 3 pole + N, C trip characteristic and 300mA ground fault sensitivity level. This circuit breaker has 30A current rating, 480Y/277VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against overloads and AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.
搜索关键词: GFR4C30300
规格
常见问题
GFR4C30300 是否符合 RoHS 标准?
是的,GFR4C30300 符合 RoHS 标准。
GFR4C30300 的交货期是多少?
GFR4C30300 的标准交货期约为 52 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands