GFR4C20030
AltechGround Fault Relay with Overload Protection - GFR Series - 3 Pole+N - C Trip - 30mA Ground Fault Sensitivity Level - 20A - 480Y/277VAC - DIN Rail. ...
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
The GFR4C20030 from Altech is DIN rail mount ground fault relay (with overload protection) GFR series with 3 pole + N, C trip characteristic and 30mA ground fault sensitivity level. This circuit breaker has 20A current rating, 480Y/277VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against overloads and AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.
Search Keywords: GFR4C20030
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Altech
部件编号:
GFR4C20030
计量单位:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
GB
ECCN:
EAR99
供应商标准包装:
1
English
Chinese
Spanish