GFL2C06030S
Circuit Breaker - Ground Fault Protection - GFL Series - 2 Pole - C Trip - 30mA Ground Fault Sensitivity Level - 6A - 120/240VAC - DIN Rail. ...
描述
The GFL2C06030S from Altech is DIN rail mount circuit breaker (ground fault protection) GFL series with 2 pole, C trip characteristic and 30mA ground fault sensitivity level. This circuit breaker has 6A current rating, 120/240VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against short circuits, overloads, AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.
搜索关键词: GFL2C06030S
规格
常见问题
GFL2C06030S 是否符合 RoHS 标准?
是的,GFL2C06030S 符合 RoHS 标准。
GFL2C06030S 的交货期是多少?
GFL2C06030S 的标准交货期约为 52 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 4
工厂交货期 52 周
English
中文 / 汉语
Deutsch
Español
Nederlands