GFL2B080302
AltechCircuit Breaker - Ground Fault Protection - GFL Series - 1 Pole+N - B Trip - 30mA Ground Fault Sensitivity Level - 8A - 240VAC - DIN Rail. ...
描述
The GFL2B080302 from Altech is DIN rail mount circuit breaker (ground fault protection) GFL series with 1 pole + N, B trip characteristic and 30mA ground fault sensitivity level. This circuit breaker has 8A current rating, 240VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against short circuits, overloads, AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.
Search Keywords: GFL2B080302
规格
有存货: 0
工厂交货期 52 周
English
Chinese
Spanish