F31S20A by altech
Altech 授权经销商

F31S20A

The F31S20A is an IP44 splashproof, 2-pole/3-wire straight receptacle rated for 20A and 250V AC. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The F31S20A is an industrial-grade, straight pin and sleeve receptacle designed for reliable power connections. It is specified for 20A and 250V AC, featuring a 2-pole, 3-wire configuration and a 6h ground pin position in compliance with IEC 60309 standards. The housing is made from high-impact polyamide 6, providing an IP44 splashproof rating and an operating temperature range of -25°C to 80°C. Its blue color-coding ensures positive voltage matching, making it suitable for a variety of demanding industrial environments.

搜索关键词: F31S20A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Altech
部件编号:
F31S20A
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
COO:
AT
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

F31S20A 是否符合 RoHS 标准?

是的,F31S20A 符合 RoHS 标准。

F31S20A 的交货期是多少?

F31S20A 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 6 周

价格 (USD)

数量
单价
1
$33.59
5
$31.45
10
$30.53
25
$29.31
50
$28.39
100
$27.47
250 +
$26.25

工具/3D模型

产品指南