CXDLG2.5(I.S)
DIN Rail Double Level Terminal Block - Spring Contact - 2 Level - Ground - 24-12 AWG / 0.2-2.5 mm² - 600V / 1000V - 20 A / 24 A - Yellow / Green ...
描述
The CXDLG2.5(I.S) spring clamp series terminal blocks offer a time saving alternative to the popular screw clamp connection. The pre-stressed spring is opened using a tool (screw driver) so the conductor can be inserted into the insertion space through an opening in the spring leg. The conductor is pulled against the current bar under spring force when the tool is removed. A high contact force is achieved by the design of the spring clamp system. The design delivers a secure and reliable connection for any application.
搜索关键词: CXDLG25IS
规格
常见问题
CXDLG2.5(I.S) 是否符合 RoHS 标准?
是的,CXDLG2.5(I.S) 符合 RoHS 标准。
CXDLG2.5(I.S) 的交货期是多少?
CXDLG2.5(I.S) 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 0
制造商库存: 491 可以发货 10/19/26
最小订购数量: 5
工厂交货期 6 周 可以发货 11/17/26
English
中文 / 汉语
Deutsch
Español
Nederlands