help desk software
B25X40US/W-R by altech
Altech 授权经销商

B25X40US/W-R

Wire Duct, 25x40mm, 2m Length, Solid Wall, White | Altech Corp B25X40US/W-R ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

B25X40US/W-R is a white PVC unslotted wall wire duct designed for cable management and routing in control panels and enclosures. It features a nominal size of 1" x 1 1/2" with external dimensions of 1.14 inches (29 mm) width and 1.61 inches (41 mm) height, and is supplied with a lid. The unslotted design provides complete cable protection and is ideal where no break-outs are required or side wall access is infrequent. Manufactured using self-extinguishing PVC material, this wire duct offers excellent rigidity and performance characteristics. Base slots conform to DIN 43659 for maximum flexibility and easy installation in automation and control applications.

搜索关键词: B25X40USWR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Altech
部件编号:
B25X40US/W-R
计量单位:
每 Each
RoHS:
Yes
HTS:
8536908010
COO:
GB
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
12

常见问题

B25X40US/W-R 是否符合 RoHS 标准?

是的,B25X40US/W-R 符合 RoHS 标准。

B25X40US/W-R 的交货期是多少?

B25X40US/W-R 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 12

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 12

工厂交货期 6 周

价格 (USD)

数量
单价
12
$34.11
24
$32.40
48
$30.79
96 +
$29.24

工具/3D模型

产品指南