608.1000.113
AltechLimit Switch - DPST-NO/NC - On-Mom / Off-Mom - 3A 240V AC / 1.5A 24V DC - Without Actuator - IP66/IP67 - Screw Terminal - Chassis Mount. ...
描述
The 608.1000.113 from Altech is chassis mount double pole single throw (DPST) limit switch (without actuator) with NC/NO contact configuration, On-Mom / Off-Mom switch function and screw terminal termination. This switch has 3A 240V AC / 1.5A 24V DC rating and IP66/IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords: 6081000113
规格
有存货: 0
工厂库存: 6 可以发货 5/29/26
工厂交货期 9 周 可以发货 7/20/26
English
Chinese
Spanish