描述
197-285 is a TS15-285 DIN rail accessory designed for use with TG series ABS and polycarbonate enclosures. This DIN rail provides a standardized mounting solution for electronic components within the enclosure, with a length of 285 mm to fit the TG3023-9 enclosure series. The rail is compatible with enclosures featuring dimensions of 302 x 232 x 90 mm and IP67 (NEMA 4X) protection level. It is commonly used in industrial control applications where secure mounting of terminal blocks, relays, and other DIN rail-mounted devices is required.
搜索关键词: 197285
规格
常见问题
197-285 是否符合 RoHS 标准?
是的,197-285 符合 RoHS 标准。
197-285 的交货期是多少?
197-285 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
有存货: 0
制造商库存: 1 可以发货 9/21/26
最小订购数量: 5
工厂交货期 6 周 可以发货 10/19/26
English
中文 / 汉语
Deutsch
Español
Nederlands