描述
The 904-10M-NC032 is an M12-A die-cast passive I/O box designed for industrial automation and control applications requiring robust sensor and actuator connectivity. It features a 10-meter cable assembly with M12 connectors and is rated for 230 V AC at 50 Hz with a maximum current of 3 A per contact. The enclosure provides IP 65/IP 67 degree of protection, ensuring reliable operation in harsh industrial environments with dust and moisture exposure. Operating temperature range is -40 °C to +80 °C (with C-Track maximum of 60 °C), making it suitable for both indoor and outdoor installations. The product includes two dust covers for unused sockets and five attachable labels for circuit identification, facilitating quick installation and maintenance in factory automation, process control, and distributed I/O systems.
搜索关键词: 90410MNC032
规格
常见问题
904-10M-NC032 是否已停产?
是的,Alpha Wire 的 904-10M-NC032 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
904-10M-NC032 是否符合 RoHS 标准?
是的,904-10M-NC032 符合 RoHS 标准。
904-10M-NC032 的交货期是多少?
904-10M-NC032 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
English
中文 / 汉语
Deutsch
Español
Nederlands