296-SV001 by alpha wire
图片仅供参考 - 请查看制造商规格
Alpha Wire 授权经销商

296-SV001

Hook-up Wire 18AWG 1.02mm Tinned Copper Silver - 304.8m (1000ft)/Spool ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The ALPHA WIRE part 296-SV001 is a high-quality hook-up wire designed for various electrical applications. With an 18AWG size, it offers a balance between flexibility and durability. The wire is made of tinned copper, ensuring excellent conductivity and corrosion resistance. The silver color provides an attractive and professional finish. Each spool contains a generous length of 304.8m (1000ft), making it perfect for both small projects and larger installations. Whether you're working on electronics or electrical systems, this reliable hook-up wire from ALPHA WIRE will meet your needs with its superior performance and long-lasting quality.

搜索关键词: 296SV001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Alpha Wire
部件编号:
296-SV001
别名/又称:
296-SILVER-1000
计量单位:
每 Each
RoHS:
Yes
HTS:
8544110050
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
尺寸:
18 AWG
导体材料:
Tinned Copper
电缆直径:
1.02 mm
颜色:
Silver

常见问题

296-SV001 是否符合 RoHS 标准?

是的,296-SV001 符合 RoHS 标准。

296-SV001 的交货期是多少?

296-SV001 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

  提供不同的包装选项。  查看替代品

有存货: 0

制造商库存: 3   可以发货 11/30/26

工厂交货期 6 周 可以发货 12/28/26  

价格 (USD)

数量
单价
1
$905.94
3
$893.53
5 +
$869.70