2844/19-RD001 by alpha wire
图片仅供参考 - 请查看制造商规格
Alpha Wire 授权经销商

2844/19-RD001

Red - 304.8m (1000ft)/Spool ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

2844/19-RD001 is a PTFE-insulated hookup wire designed for high-temperature and precision applications. It features a 24 AWG (19/36) silver-plated copper conductor with a diameter of 0.025 inches and PTFE insulation with a 0.006-inch wall thickness, resulting in an overall insulation diameter of 0.036 ± 0.002 inches. The wire operates over a wide temperature range of -60 to 200°C and is rated for 250 VRMS with a nominal inductance of 0.04 µH/ft and conductor DC resistance of 22.3 O/1000ft at 20°C. It meets MIL-W-16878/6 (Type ET) and NEMA HP3-ETXBEE specifications and is RoHS compliant. This hookup wire is ideal for aerospace, military, and industrial applications requiring reliable performance in extreme temperature environments.

搜索关键词: 284419RD001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Alpha Wire
部件编号:
2844/19-RD001
别名/又称:
2844/19-RED-1000
计量单位:
每 Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

2844/19-RD001 是否符合 RoHS 标准?

是的,2844/19-RD001 符合 RoHS 标准。

2844/19-RD001 的交货期是多少?

2844/19-RD001 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

  提供不同的包装选项。  查看替代品

有存货: 1

可立即发货

工厂交货期 16 周

价格 (USD)

数量
单价
1
$1,034.46
3
$1,020.30
5 +
$993.09