描述
T65112 is a relay socket cradle designed to accommodate Cradle® relay models T154/T163, T351/T362, and TD10 timers with secure terminal mating. The socket features a glass-filled flame retardant polyester (PBT) body that meets UL94VO and is fungus resistant, combined with one-piece beryllium copper contact/terminal construction for superior conductivity and strength. The contacts are selectively plated with gold over nickel on the contact area and 60/40 Brite-Tin on the terminal area, providing reliable electrical connection and corrosion resistance. The socket can be wave soldered and cleaned with commercial solvents without degradation, and features a captive ground spring that prevents accidental dislodgement once inserted. With low insertion and high withdrawal forces, the T65112 ensures maximum retention and reliability for relay terminal connections in industrial control applications.
搜索关键词: T65112
规格
常见问题
T65112 是否已停产?
是的,Allied Controls 的 T65112 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
T65112 是否符合 RoHS 标准?
是的,T65112 符合 RoHS 标准。
T65112 的交货期是多少?
T65112 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands