PS-7711-101
Proximity Sensor - Slotted/Interrupter Style - Normally Closed - 0.25A - 100VDC - 10W ...
描述
PS-7711-101 is a magnet-actuated reed switch type proximity sensor designed for general-purpose switching applications. It features a normally closed (NC) contact form with a maximum switching capacity of 10W at DC 100V and a maximum switching current of 0.25A. The sensor operates with a contact resistance of 0.3O or less and is housed in an ABS resin case with UL1007 AWG26 wire, providing a hollow design suitable for iron plate shielding applications. The device operates over a temperature range of 0°C to +60°C and can withstand vibration up to 294 m/s² with full amplitude of 1.52mm at frequencies between 10–55Hz, making it reliable for industrial automation, door/window monitoring, and proximity detection systems.
搜索关键词: PS7711101
规格
常见问题
PS-7711-101 是否已停产?
是的,Aleph America 的 PS-7711-101 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
PS-7711-101 是否符合 RoHS 标准?
是的,PS-7711-101 符合 RoHS 标准。
PS-7711-101 的交货期是多少?
PS-7711-101 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 174
发货 today, 输入设置值。
最小订购数量: 4
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands