描述
The 25-7651 is a right angle PCB mount female connector designed for reliable electrical connections in compact applications. It features a brass tin-plated body with a Delrin insulator and phosphor bronze tin-plated contacts, providing excellent corrosion resistance and conductivity. The connector is equipped with a 3/8-32 UNEF threaded interface and is designed for mounting on PCBs with recommended mounting hole dimensions of 4× Ø 2.77 mm. The overall length is 34.5 ±0.5 mm with a body width of 16.1 ±0.5 mm, and the connector maintains a minimum clearance of Ø 11.4 mm. This connector is commonly used in telecommunications, network power connectivity, and industrial applications where space-constrained right-angle mounting is required.
搜索关键词: 257651
规格
常见问题
25-7651 是否符合 RoHS 标准?
是的,25-7651 符合 RoHS 标准。
25-7651 的交货期是多少?
25-7651 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands