MS3476L22-12P
The MS3476L22-12P is a MIL-DTL-26482 Series 2 straight plug connector with a size 22 shell and a 12-pin insert arrangement. ...
描述
The MS3476L22-12P is a straight plug circular connector from the Amphenol MIL-DTL-26482, Series 2 Matrix® product line, featuring a bayonet coupling mechanism and rear-release crimp contacts. This connector has a size 22 aluminum shell with a fluid-resistant, electroless nickel finish (Class L). Its 22-12 insert arrangement contains 12 size 12 pin contacts. Key features include an operating temperature range of -65°C to 200°C, durability of 500 mating cycles, and a five key/keyway design to prevent mismating. This rugged connector is well-suited for demanding applications in military and commercial aviation, instrumentation, and test equipment.
搜索关键词: MS3476L2212P
规格
常见问题
MS3476L22-12P 是否符合 RoHS 标准?
不,MS3476L22-12P 不符合 RoHS 标准。
MS3476L22-12P 的交货期是多少?
MS3476L22-12P 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands