MS27473T24B35S by aero-electric
图片仅供参考 - 请查看制造商规格
Aero-Electric 授权经销商

MS27473T24B35S

CONN PLUG FMALE 128P GOLD CRIMP ...

查看数据表 询问数据表
不符合 RoHS 规定
Bulk 包装
附件
请求编程报价
合规证书

描述

MS27473T24B35S is a MIL-DTL-38999 Series II JT crimp straight plug connector designed for military and aerospace applications requiring reliable electrical connections. The connector features a shell size 14 with 18-position insert arrangement, cadmium-plated nickel base finish (175°C rated), and crimp-type pin contacts with a fluorinated silicone interfacial seal wafer for complete electrical isolation. It incorporates a 5-key/keyway polarization system with bayonet lock coupling to ensure positive mating, and the rigid dielectric insert provides durable protection for molded-in contacts. The connector is suitable for military and commercial aviation, military vehicles, missiles, ordnance, and C4ISR applications where hermetic sealing and dependable performance are critical.

搜索关键词: MS27473T24B35S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Aero-Electric
部件编号:
MS27473T24B35S
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Bulk

常见问题

MS27473T24B35S 是否符合 RoHS 标准?

不,MS27473T24B35S 不符合 RoHS 标准。

MS27473T24B35S 的交货期是多少?

MS27473T24B35S 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 22 周

价格 (USD)

数量
单价
1
$122.50
5
$108.84
10
$105.68
20
$95.89
50
$89.60
100 +
$88.42

工具/3D模型

产品指南