RAM-MOUNT-07E by advantech
图片仅供参考 - 请查看制造商规格
Advantech 授权经销商

RAM-MOUNT-07E

AMPS mount w/VESA base, 1.5" ball ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The TREK-303 is a vehicle display system for Mobile Resource Management (MRM) applications in trucks, buses and taxis. The TREK-303 touch panel is the perfect size for tight spaces; ideal for fleet management and dispatch applications. It also meets requirements for automotive grade working temperatures (-30 ~ 70° C). TREK-303 provides excellent display capabilities, featuring light-weight housing, compatible with RAM mounting solutions that customers can easily install. TREK-303 supports two display resolutions. The low resolution panel is design compatible with the TREK-510 vehicle computing system; the high resolution panel is design compatible with TREK-550 computing system. TREK-303 is designed with drivers in mind: when the system requires powering up or waking up, it can be easily controlled from the button located in back; and for night driving, the panel has an auto detecting light sensor to automatically adjust brightness. TREK-303 is a smart display designed especially for truck, bus, and taxi drivers.

搜索关键词: RAMMOUNT07E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Advantech
部件编号:
RAM-MOUNT-07E
计量单位:
每 Each
RoHS:
Yes
HTS:
8473301180
COO:
US
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

RAM-MOUNT-07E 是否符合 RoHS 标准?

是的,RAM-MOUNT-07E 符合 RoHS 标准。

RAM-MOUNT-07E 的交货期是多少?

RAM-MOUNT-07E 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 17 周

价格 (USD)

数量
单价
1
$122.03
5
$112.92
10
$108.09
20
$103.64
50
$100.88
100 +
$99.55