EKI-2528DI-AE
8-port Unmanaged Switch with DNV Complia ...
描述
The EKI-2528D/DI supports 8-port Fast Ethernet solution. The power is a 12 ~ 48 VDC redundant input design, and is secured with a double protection mechanism: Power Polarity Reverse Protect and an Overload Current Fuse. The former tolerates reverse power wiring while the later secures the system from overload currents. Each port of EKI-2528D/DI has 2 LED’s to show the link status transmission speed. It also provides a relay output for an event alarm. In the event of a power failure, the built-in LED willactivate the alarm to notify administrators. Engineers can simply verify the hardware status by checking the LED, and have troubleshooting easy and quick. EKI-2528D/DI comes with compact metal housing that rates IP30 to help against from dusty industrial environments.
搜索关键词: EKI2528DIAE
规格
常见问题
EKI-2528DI-AE 是否符合 RoHS 标准?
是的,EKI-2528DI-AE 符合 RoHS 标准。
EKI-2528DI-AE 的交货期是多少?
EKI-2528DI-AE 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands