EKI-1522I-CE by advantech
图片仅供参考 - 请查看制造商规格
Advantech 授权经销商

EKI-1522I-CE

2-port Serial Device Server with Wide Te ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

EKI-1521, EKI-1522 and EKI-1524 feature two independent Ethernet ports and MAC addresses to provide a redundant network mechanism to guarantee Ethernet network reliability. EKI-1521, EKI-1522 and EKI-1524 are serial device servers that connect RS-232/422/485 serial devices, such as PLC, meters, sensors, and barcode reader to an IP-based Ethernet LAN. They allow nearly any device with serial ports to connect and share an Ethernet network. EKI-1521, EKI-1522 and EKI-1524 provide various operations: COM port redirection (Virtual COMport), TCP Server, TCP Client and UDP mode. With COM port redirection mode, standard serial operation calls are transparently redirected to the EKI-1521, EKI-1522 and EKI-1524, guaranteeing compatibility with legacy serial devices and enabling backward compatibility with existing software. With TCP server, TCP client, and UDP modes, EKI- 1521, EKI-1522 and EKI-1524 ensure the compatibility of network software that uses a standard network API. Moreover, you can make serial devices communicate with other devices peer-to-peer, without any intermediate host PCs and software programming.

搜索关键词: EKI1522ICE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Advantech
部件编号:
EKI-1522I-CE
计量单位:
每 Each
RoHS:
Yes
HTS:
8517620090
COO:
TW
ECCN:
5A991
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

EKI-1522I-CE 是否符合 RoHS 标准?

是的,EKI-1522I-CE 符合 RoHS 标准。

EKI-1522I-CE 的交货期是多少?

EKI-1522I-CE 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 4 周

价格 (USD)

数量
单价
1
$420.79
3
$414.94
5 +
$409.26