描述
USB-A-S-RA is a single-port, right-angle USB Type-A connector designed for PCB mounting applications. It features a PBT insulator rated UL 94V-0 with black color, copper alloy contacts with gold flash over nickel underplate, and a nickel-plated copper alloy shell. The connector is rated for 30 VAC voltage and 1.5 Amp at 250V AC current, with contact resistance of 30 mohms max and insulation resistance of 1000 Mohms min at 500 VDC. Operating temperature ranges from -20°C to +60°C, and the product is lead-free and RoHS compliant, making it suitable for various consumer electronics and industrial USB connectivity applications.
搜索关键词: USBASRA
规格
常见问题
USB-A-S-RA 是否符合 RoHS 标准?
是的,USB-A-S-RA 符合 RoHS 标准。
USB-A-S-RA 的交货期是多少?
USB-A-S-RA 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands