描述
RF2-145A-T-17-50-G-HDW is an SMA end launch bulkhead jack connector designed for high-frequency RF applications. It features a nominal impedance of 50 ohms and supports a frequency range from DC to 18 GHz, with a working voltage of 335 volts maximum and proof voltage of 1,000 volts. The connector is constructed with a gold-plated brass body, brass contact pin with gold finish, and white insulator, ensuring reliable signal transmission. It operates over a wide temperature range of -65°C to +165°C and is lead-free and RoHS compliant. This connector is suitable for PCB mounting with maximum board thickness of 1.6mm and panel thickness of 3.2mm, making it ideal for telecommunications, test equipment, and RF system applications.
搜索关键词: RF2145AT1750GHDW
规格
常见问题
RF2-145A-T-17-50-G-HDW 是否符合 RoHS 标准?
是的,RF2-145A-T-17-50-G-HDW 符合 RoHS 标准。
RF2-145A-T-17-50-G-HDW 的交货期是多少?
RF2-145A-T-17-50-G-HDW 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands