描述
The MUSB-B5P-K is a Mini USB Type B 5-pin plug connector designed for compact electronic applications requiring reliable USB connectivity. It features copper alloy contacts with gold flash over nickel underplate, a nickel-plated SPCC-SD shell, and a UL 94V-O rated black hi-temp plastic insulator, ensuring durability and corrosion resistance. The connector supports a maximum operating voltage of 30 VAC and current rating of 1 Amp, with contact resistance of 30 mO maximum and insulation resistance of 1000 mO minimum. Operating over a temperature range of -20°C to +60°C and rated for 500 VAC dielectric withstanding voltage for 1 minute, this connector is ideal for portable devices, data acquisition systems, and consumer electronics requiring compact USB connectivity. The product is lead-free and RoHS compliant, meeting modern environmental standards.
搜索关键词: MUSBB5PK
规格
常见问题
MUSB-B5P-K 是否符合 RoHS 标准?
是的,MUSB-B5P-K 符合 RoHS 标准。
MUSB-B5P-K 的交货期是多少?
MUSB-B5P-K 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 4,747
可立即发货
库存数量的起订量: 667
缺货数量的起订量: 667
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands