help desk software
ASJ-190-A by adam tech
Image is representational - see mfr. specs

ASJ-190-A

Adam Tech

Audio Jack - Bag ...

符合 RoHS 规定
BAG 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The ASJ-190-A is a 2.5mm stereo jack connector designed for right-angle PCB mount through-hole installation. It features a PBT insulator rated UL 94V-0 with black color, brass shunt terminal, stainless steel ring spring, and phosphor bronze springs for other pins, all with silver plating over copper underplate. The connector is rated for 30VDC at 0.5A with a maximum contact resistance of 50 milliohms, insulation resistance of 100 megaohms minimum at 500VDC, and dielectric withstanding voltage of 500VAC. Operating temperature range is -20°C to +70°C, and the product is lead-free and RoHS compliant, making it suitable for consumer audio equipment, portable devices, and industrial audio interconnect applications.

Search Keywords: ASJ190A

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Adam Tech
部件编号:
ASJ-190-A
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG

有存货: 1,290

可立即发货

Minimum Order Quantity: 50

工厂交货期 15 周

PRICE (USD)

数量
Unit Price
50
$0.5309
500
$0.4368
1,000
$0.4186
3,000
$0.3966
5,000
$0.3865
8,000
$0.3479
10,000
$0.3393
15,000 +
$0.3385

Tools/3D Models

产品指南