描述
AWSCR-10.00CPLA-C30-T4 is a miniature ceramic resonator designed for clock generation in microprocessor and industrial control applications. Operating at 10.00 MHz, it features a built-in capacitance of 30 pF with ±20% tolerance and a typical resonant impedance of 30 O for the 3.50 MHz to 12.00 MHz frequency range. The device offers a frequency tolerance of ±0.5% and frequency stability of ±0.2% for the 8.01-12.00 MHz range. With an operating temperature range of -40°C to +85°C and compact dimensions of 6.0 x 3.0 x 1.5 mm, this RoHS-compliant resonator is ideal for metering systems, remote control, electric appliances, and industrial applications requiring reliable timing.
搜索关键词: AWSCR1000CPLAC30T4
规格
常见问题
AWSCR-10.00CPLA-C30-T4 是否符合 RoHS 标准?
是的,AWSCR-10.00CPLA-C30-T4 符合 RoHS 标准。
AWSCR-10.00CPLA-C30-T4 的交货期是多少?
AWSCR-10.00CPLA-C30-T4 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands