描述
ASV-50.000MHZ-EJ-T is a 3.3Vdc HCMOS SMD crystal clock oscillator operating at 50.000 MHz frequency. This oscillator features a compact 7.0 x 5.08 x 1.8 mm seam-sealed package with an operating temperature range of -20°C to +70°C and overall frequency stability of ±20ppm. It provides HCMOS output with tri-state enable/disable function, 40/60% symmetry at 1/2 Vdd, and supports up to 15pF output load. The device is RoHS/RoHS II compliant and hermetically sealed for high reliability. Common applications include clock signaling for microprocessors, PC motherboards, and graphic cards.
搜索关键词: ASV50000MHZEJT
规格
常见问题
ASV-50.000MHZ-EJ-T 是否符合 RoHS 标准?
是的,ASV-50.000MHZ-EJ-T 符合 RoHS 标准。
ASV-50.000MHZ-EJ-T 的交货期是多少?
ASV-50.000MHZ-EJ-T 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands