help desk software
ASDM1-16.000MHZ-LC-T by abracon
图片仅供参考 - 请查看制造商规格
Abracon 授权经销商

ASDM1-16.000MHZ-LC-T

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The ASDM1-16.000MHZ-LC-T is a programmable MEMS clock oscillator from Abracon's ASDM series, designed to deliver a fixed 16 MHz output frequency with exceptional stability and low power consumption. This device operates at a supply voltage of 3.3V ±0.3V and features a CMOS output with rise and fall times of 1.3 to 3.0 ns, making it suitable for high-speed digital applications. The oscillator operates reliably over an extended temperature range of -40°C to +85°C with overall frequency stability of ±50 ppm, and includes a standby function for power management. Housed in a compact 2.5 x 2.0 mm plastic QFN package with a 4-pin configuration, this device is ideal for consumer electronics, portable equipment, computers, and industrial applications requiring low-profile, cost-effective timing solutions in vibrant and humid environments.

搜索关键词: ASDM116000MHZLCT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Abracon
部件编号:
ASDM1-16.000MHZ-LC-T
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600050
COO:
TH
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL

常见问题

ASDM1-16.000MHZ-LC-T 是否符合 RoHS 标准?

是的,ASDM1-16.000MHZ-LC-T 符合 RoHS 标准。

ASDM1-16.000MHZ-LC-T 的交货期是多少?

ASDM1-16.000MHZ-LC-T 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。

有存货: 500

可立即发货

最小订购数量: 250

工厂交货期 26 周

价格 (USD)

数量
单价
250
$1.55
500
$1.52
1,000
$1.48
3,000
$1.43
5,000 +
$1.41

工具/3D模型

产品指南