描述
AIML-0603-1R0K-T is a multilayer ferrite chip inductor designed for RF and signal filtering applications. It features a monolithic ferrite structure with magnetically shielded design to eliminate cross coupling, housed in a compact 1.6 × 0.8 × 0.8 mm package suitable for PCB mounting without polarity concerns. The inductor exhibits excellent solderability and heat resistance for lead-free reflow soldering, with an inductance value of 1.0 µH, a minimum quality factor (Q) of 35 at 10 MHz test frequency, and a self-resonant frequency (SRF) of 125 MHz minimum. With a maximum DC resistance of 0.60 O and rated current of 25 mA, this component is ideal for resonance circuits, RF chokes in cordless phones and radio equipment, and filtering applications in communications, video, audio, and computer systems.
搜索关键词: AIML06031R0KT
规格
常见问题
AIML-0603-1R0K-T 是否符合 RoHS 标准?
是的,AIML-0603-1R0K-T 符合 RoHS 标准。
AIML-0603-1R0K-T 的交货期是多少?
AIML-0603-1R0K-T 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 36,000
可立即发货
最小订购数量: 4000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 4000
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands