help desk software
ACO-3.6864MHZ-EK by abracon
图片仅供参考 - 请查看制造商规格
Abracon 授权经销商

ACO-3.6864MHZ-EK

DIP Crystal Clock Oscillator - 3.6864MHZ ±30ppm - 5VDC - -20°C to +70°C ...

查看数据表 询问数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

The ACO-3.6864MHZ-EK is a half-size DIP low-voltage 5.0V crystal clock oscillator from the ACH series designed for microprocessor and digital circuit applications. It operates across a wide frequency range from 32.768 kHz to 200 MHz with an overall frequency stability of ±100 ppm and supports both HCMOS and TTL compatibility. The device features a tri-state enable/disable function, operates at a supply voltage of 4.5V to 5.5V (typical 5.0V), and is housed in a compact 12.7 × 12.7 × 5.6 mm package with hermetic sealing for moisture resistance. With maximum current consumption ranging from 30 mA to 85 mA depending on frequency, output duty cycle of 45–60%, and startup time of 1–10 ms, this oscillator is ideal for timing applications in digital systems requiring reliable clock generation with flexible enable/disable control.

搜索关键词: ACO36864MHZEK

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Abracon
部件编号:
ACO-3.6864MHZ-EK
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600030
COO:
KR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
25
封装类型:
TUBE

常见问题

ACO-3.6864MHZ-EK 是否符合 RoHS 标准?

是的,ACO-3.6864MHZ-EK 符合 RoHS 标准。

ACO-3.6864MHZ-EK 的交货期是多少?

ACO-3.6864MHZ-EK 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 250

可立即发货

库存数量的起订量: 40

缺货数量的起订量: 40

工厂交货期 20 周

价格 (USD)

数量
单价
40
$6.42
50
$6.40
100
$6.39
250
$6.36
500
$3.92
750
$3.10
1,000 +
$3.04

工具/3D模型

产品指南