ABMM2-12.000MHZ-E2-T
Low Profile SMD Crystal - 12.000MHZ ±20ppm - 18pF - Temp Stability: ±20ppm 0°C to +70°C - Tape&Reel ...
描述
ABMM2-12.000MHZ-E2-T is a 12.000 MHz ceramic SMD crystal designed for reliable timing applications. This fundamental mode crystal features a frequency tolerance of ±20 ppm at +25°C and frequency stability of ±20 ppm over an operating temperature range of -20°C to +70°C (E2 designation). The device is housed in a compact 6.0 x 3.5 x 1.2 mm seam-sealed ceramic package with a standard load capacitance of 18.0 pF and maximum ESR of 50O. It offers RoHS/RoHS II compliance and is suitable for reflow soldering processes. Common applications include computers, modems, microprocessors, communication equipment, and test equipment where stable clock generation is required.
搜索关键词: ABMM212000MHZE2T
规格
常见问题
ABMM2-12.000MHZ-E2-T 是否符合 RoHS 标准?
是的,ABMM2-12.000MHZ-E2-T 符合 RoHS 标准。
ABMM2-12.000MHZ-E2-T 的交货期是多少?
ABMM2-12.000MHZ-E2-T 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 121,118
可立即发货
最小订购数量: 500
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands