ABM8G-24.000MHZ-4Y-T by abracon
图片仅供参考 - 请查看制造商规格
Abracon 授权经销商

ABM8G-24.000MHZ-4Y-T

Crystal 24.0000MHz 10pF SMD ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

ABM8G-24.000MHZ-4Y-T is an ultra-miniature ceramic glass sealed surface-mount crystal oscillator designed for high-density applications requiring compact form factors and reliable frequency reference. The device operates at a fundamental frequency of 24.000 MHz with a frequency tolerance of ±30 ppm at +25°C and frequency stability of ±30 ppm over the operating temperature range of -10°C to +60°C. It features a compact 3.2 × 2.5 × 1.0 mm package with a load capacitance of 10 pF, equivalent series resistance of 60 O, and a maximum drive level of 100 µW, making it suitable for thin equipment and high-density circuit designs. The glass-sealed hermetic package ensures high reliability and enables operation at elevated temperatures, with storage capability from -40°C to +85°C. This crystal is ideal for modems, communication equipment, test instruments, and wireless applications where space constraints and frequency stability are critical requirements.

搜索关键词: ABM8G24000MHZ4YT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Abracon
部件编号:
ABM8G-24.000MHZ-4Y-T
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL

常见问题

ABM8G-24.000MHZ-4Y-T 是否符合 RoHS 标准?

是的,ABM8G-24.000MHZ-4Y-T 符合 RoHS 标准。

ABM8G-24.000MHZ-4Y-T 的交货期是多少?

ABM8G-24.000MHZ-4Y-T 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 3,000

发货 today, 输入设置值。

最小订购数量: 1000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000

工厂交货期 16 周

价格 (USD)

数量
单价
1,000
$0.4348
3,000
$0.3946
5,000
$0.3775
8,000
$0.3755
10,000
$0.3714
15,000
$0.3705
25,000
$0.3695
50,000 +
$0.3686

工具/3D模型

产品指南