ABM8AIG-32.000MHZ-8-2Z-T
The ABM8AIG-32.000MHZ-8-2Z-T is an AEC-Q200 qualified, 32.000 MHz surface-mount ceramic crystal for automotive and industrial applications. ...
描述
The ABM8AIG-32.000MHZ-8-2Z-T is an automotive-grade, surface-mount ceramic crystal providing a stable 32.000 MHz frequency. It is engineered with a load capacitance of 8 pF, a frequency tolerance of ±20 ppm, and a frequency stability of ±50 ppm. This component operates reliably across a wide temperature range of -40°C to +125°C. Housed in a compact, hermetically seam-sealed 3.2 x 2.5 x 0.8 mm package, it is AEC-Q200 qualified and produced on a TS16949 certified line. Its robust design makes it ideal for demanding applications such as ADAS, in-vehicle networking, LiDAR, and industrial control systems.
搜索关键词: ABM8AIG32000MHZ82ZT
规格
常见问题
ABM8AIG-32.000MHZ-8-2Z-T 是否符合 RoHS 标准?
是的,ABM8AIG-32.000MHZ-8-2Z-T 符合 RoHS 标准。
ABM8AIG-32.000MHZ-8-2Z-T 的交货期是多少?
ABM8AIG-32.000MHZ-8-2Z-T 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands