ABM3-16.000MHZ-D2Y-T
SMD Crystal - 16.000MHZ ±20ppm - 18pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel ...
描述
ABM3-16.000MHZ-D2Y-T is a miniature ceramic SMD crystal designed for precise timing and frequency control applications. This AT-cut fundamental mode crystal operates at 16.000 MHz with a frequency tolerance of ±20 ppm at +25°C and frequency stability of ±30 ppm over the operating temperature range of -40°C to +85°C. The device features a maximum equivalent series resistance (ESR) of 40O, standard load capacitance of 18 pF, and is housed in a compact hermetically glass-sealed ceramic package measuring 5.0 x 3.2 x 1.3 mm. It is RoHS/RoHS II compliant and suitable for RoHS reflow profiles. Common applications include cellular telephones, pagers, communication and test equipment, PCMCIA, and wireless applications.
搜索关键词: ABM316000MHZD2YT
规格
常见问题
ABM3-16.000MHZ-D2Y-T 是否符合 RoHS 标准?
是的,ABM3-16.000MHZ-D2Y-T 符合 RoHS 标准。
ABM3-16.000MHZ-D2Y-T 的交货期是多少?
ABM3-16.000MHZ-D2Y-T 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 152,495
可立即发货
最小订购数量: 1000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000
工厂交货期 18 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands