ABM10W-32.0000MHZ-6-D1X-T3
A low-profile, 32.0000 MHz ceramic SMD crystal designed for low power and height-constrained applications. ...
描述
The ABM10W-32.0000MHZ-6-D1X-T3 is a low ESR, ceramic surface-mount crystal providing a precise 32.0000 MHz frequency. It is specified with a 6 pF load capacitance, a frequency tolerance of ±10 ppm, and a frequency stability of ±20 ppm. This component operates over a wide industrial temperature range of -40°C to +85°C. Housed in a compact 2.5 x 2.0 x 0.6 mm seam-sealed package, it is optimized for energy-saving wearables, IoT devices, Bluetooth/BLE modules, and M2M connectivity.
搜索关键词: ABM10W320000MHZ6D1XT3
规格
常见问题
ABM10W-32.0000MHZ-6-D1X-T3 是否符合 RoHS 标准?
是的,ABM10W-32.0000MHZ-6-D1X-T3 符合 RoHS 标准。
ABM10W-32.0000MHZ-6-D1X-T3 的交货期是多少?
ABM10W-32.0000MHZ-6-D1X-T3 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands