help desk software
ABLS-4.000MHZ-K4T by abracon
图片仅供参考 - 请查看制造商规格
Abracon 授权经销商

ABLS-4.000MHZ-K4T

Crystal - 4.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +125 °C - Tape&Reel ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The ABLS-4.000MHZ-K4T is an HC/49US (AT49) SMD low-profile crystal oscillator designed for precision frequency control applications. Operating at a fundamental frequency of 4.000 MHz with an equivalent series resistance (ESR) of 180 O maximum, this crystal features a compact form factor of 11.5 × 4.7 × 4.2 mm and is RoHS compliant with hermetic sealing for moisture protection. The device operates over an extended temperature range of -40°C to +125°C with frequency tolerance of ±50 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range. Key electrical characteristics include a shunt capacitance of 7 pF maximum, load capacitance of 18 pF, and drive level of 1 mW maximum (100 µW typical), with aging of ±5 ppm maximum in the first year. This crystal is ideal for computers, modems, microprocessors, and wireless applications requiring stable frequency references with reliable performance across demanding temperature environments.

搜索关键词: ABLS4000MHZK4T

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Abracon
部件编号:
ABLS-4.000MHZ-K4T
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600030
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL

常见问题

ABLS-4.000MHZ-K4T 是否符合 RoHS 标准?

是的,ABLS-4.000MHZ-K4T 符合 RoHS 标准。

ABLS-4.000MHZ-K4T 的交货期是多少?

ABLS-4.000MHZ-K4T 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 7,000

可立即发货

最小订购数量: 1000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000

工厂交货期 14 周

价格 (USD)

数量
单价
1,000
$0.1075
3,000
$0.1049
5,000
$0.1015
8,000
$0.1012
25,000
$0.1010
50,000
$0.1007
100,000
$0.1005
150,000 +
$0.1002

工具/3D模型

产品指南