ABLS-12.000MHZ-L4Q-T
Crystal - 12.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -55°C to +125°C - Tape&Reel ...
描述
ABLS-12.000MHZ-L4Q-T is an SMD low-profile crystal oscillator operating at 12.000 MHz in fundamental mode, housed in a compact HC/49US (AT49) package measuring 11.5 × 4.7 × 4.2 mm. The device features an AT-cut crystal with a maximum equivalent series resistance (ESR) of 50 O at this frequency, a shunt capacitance of 7 pF maximum, and a load capacitance of 18 pF. It operates over a temperature range of 0°C to +70°C with frequency tolerance of ±50 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range, while maintaining first-year aging of ±5 ppm maximum at 25°C. The crystal is RoHS compliant, hermetically sealed with no moisture sensitivity, and suitable for reflow soldering, making it ideal for computers, modems, microprocessors, and wireless applications requiring stable frequency references.
搜索关键词: ABLS12000MHZL4QT
规格
常见问题
ABLS-12.000MHZ-L4Q-T 是否符合 RoHS 标准?
是的,ABLS-12.000MHZ-L4Q-T 符合 RoHS 标准。
ABLS-12.000MHZ-L4Q-T 的交货期是多少?
ABLS-12.000MHZ-L4Q-T 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands