ABLNO-V-96.000MHZ-T2
VCXO - 96.000 MHZ (+/-) 28ppm to (+/-) 55ppm- Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C - Tape&Reel ...
描述
ABLNO-V-96.000MHZ-T2 is an ultra low phase noise voltage-controlled crystal oscillator (VCXO) designed for applications requiring exceptional signal purity. It operates at 96.000 MHz with a 3.3V supply voltage and features high "Q" 3rd overtone crystal technology, delivering typical phase noise of -162 dBc/Hz at 10 kHz offset. The oscillator provides LVCMOS RF output with a wide operating temperature range of -40°C to +85°C and all-inclusive frequency stability of ±28 ppm over 10 years including aging. With a control voltage range of 0.0V to 3.30V and frequency pull range of ±28 ppm minimum, this VCXO is ideal for satellite modem communication systems, avionics, test and measurement equipment, and ultra low jitter RF communication circuitry.
搜索关键词: ABLNOV96000MHZT2
规格
常见问题
ABLNO-V-96.000MHZ-T2 是否符合 RoHS 标准?
是的,ABLNO-V-96.000MHZ-T2 符合 RoHS 标准。
ABLNO-V-96.000MHZ-T2 的交货期是多少?
ABLNO-V-96.000MHZ-T2 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands