ABLJO-V-160.000MHZ
AbraconLow Jitter VCXO - 160.000MHZ ±25ppm - 3.3VDC - VCXO: ±45ppm - -40°C to +85°C - Tape&Reel ...
描述
The ABRACON part ABLJO-V-160.000MHZ is a high-performance Low Jitter VCXO with a frequency of 160.000MHZ. It is designed to provide accurate timing signals in various applications and operating conditions. With a ±25ppm frequency stability, it ensures reliable performance. Operating at a voltage of 3.3VDC, it is suitable for a wide range of systems. The VCXO offers a ±45ppm pullability range, allowing for precise frequency tuning as needed. It has a temperature range of -40°C to +85°C, ensuring stable operation even in extreme environmental conditions. This component is packaged in a Tape&Reel format, making it easy to handle and integrate into automated assembly processes.
Search Keywords: ABLJOV160000MHZ
规格
有存货: 113
可立即发货
已订购:
100
可以发货 5/28/26
工厂交货期 12 周
English
Chinese
Spanish