ABLJO-V-125.000MHZ-T2
AbraconLow Jitter VCXO - 125.000MHZ ±25ppm - 3.3VDC - VCXO: ±45ppm - -40°C to +85°C - Tape&Reel ...
描述
The ABLJO-V-125.000MHZ-T2 is a low jitter VCXO (Voltage Controlled Crystal Oscillator) designed by ABRACON. Operating at a frequency of 125.000MHZ, this versatile component offers a tight frequency stability of ±25ppm. It runs on a 3.3VDC power supply and provides a VCXO stability of ±45ppm. This ABRACON component operates seamlessly within a wide temperature range, from -40°C to +85°C. It comes packaged in tape and reel format, making it perfect for high-volume production.With its low jitter characteristics, stable frequency output, and robust temperature range, the ABLJO-V-125.000MHZ-T2 is an ideal choice for a variety of applications in industries such as telecommunications, networking, and industrial automation.
Search Keywords: ABLJOV125000MHZT2
规格
有存货: 250
可立即发货
Minimum Order Quantity: 25
工厂交货期 12 周
English
Chinese
Spanish