描述
PSR16-MS116 is a connection kit accessory designed for use with ABB PSR compact softstarters. This kit enables easy mounting and connection of PSR3 through PSR16 softstarters with MS116 manual motor starters, providing a compact starting solution that integrates short circuit protection, thermal protection/isolation, and soft starting functions. The connection kit weighs 0.030 kg (0.07 lb) and is supplied as a single piece. This accessory simplifies installation while achieving Type 1 coordination with 5 kA short circuit rating at 600 V and 40°C, making it ideal for motor control applications requiring integrated protection and soft starting capabilities.
搜索关键词: PSR16MS116
规格
常见问题
PSR16-MS116 是否符合 RoHS 标准?
是的,PSR16-MS116 符合 RoHS 标准。
PSR16-MS116 的交货期是多少?
PSR16-MS116 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
有存货: 15
可立即发货
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands